Manufacturer Part #
NCP718ASN120T1G
NCP718 Series 300 mA Low Dropout Regulator, Wide Input Voltage-SOT-23-5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Package Style:TSOT-23-5 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1817 | ||||||||||
Product Specification Section
onsemi NCP718ASN120T1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCP718ASN120T1G - Technical Attributes
Attributes Table
| Input Voltage-Min: | 2.5V |
| Input Voltage-Max: | 24V |
| Output Voltage Fixed: | 1.2V |
| Output Current-Max: | 300mA |
| Operating Temp Range: | -40°C to +125°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 8µA |
| No. of Outputs: | 1 |
| Load Regulation: | 10mV |
| Line Regulation: | 10mV |
| Package Style: | TSOT-23-5 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.21
15
$0.198
75
$0.191
300
$0.185
1,500+
$0.176
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
TSOT-23-5
Mounting Method:
Surface Mount