Manufacturer Part #
ECLAMP2122S.TCT
ECLAMP2122S Series 6 V 33 pF USB Downstream Port Filter & TVS-SOT-23-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Semtech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Semtech ECLAMP2122S.TCT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
DISCONTINUATION-IMMEDIATE
11/08/2022 Details and Download
Purpose, Description and Effect of Change: In accordance with Semtech's product discontinuation policy we are informing your company that Semtech is discontinuing the manufacture of the EClamp2122S.TCT due to non-availability of the existing leadframe. Please note this change takes place immediately and there will be no Last Time Buy or Last Time Ship for this product. Current backlog will be met.
Part Status:
Obsolete
Obsolete
Semtech ECLAMP2122S.TCT - Technical Attributes
Attributes Table
| No of Channels: | 2 |
| Clamping Voltage-Max: | 11V |
| Breakdown Voltage-Max: | 6V |
| Standoff Voltage: | 5.25V |
| Capacitance: | 33pF |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -55°C to +150°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.40
6,000
$0.395
9,000+
$0.39
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount