text.skipToContent text.skipToNavigation

Manufacturer Part #

RAC03-12SGB

RAC03-GB Series 3 W Single Output 12 V AC/DC-Converter Module

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
RECOM RAC03-12SGB - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 3W
Output Voltage: 12V
Input Voltage: 85V to 305V
Output Current: 250mA
Dimension: 37 x 24 x 15 mm
Ripple & Noise: 150mV
Load Regulation (%): 0.5%
Switching Frequency-Max: 65Hz
Operating Temp Range: -40°C to +85°C
Isolation: Isolated
Mounting Method: Through Hole
Pricing Section
Global Stock:
155
USA:
155
200
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9.69
USD
Quantity
Unit Price
1
$9.69
4
$9.56
15
$9.43
25
$9.38
50+
$9.23
Product Variant Information section