Manufacturer Part #
SW-PB5-AA3BG112V-IP40-8
Industrial Pushbutton Switch, 12mm diameter, green LED, 12V LED voltage
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Adam Tech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:40 per Tray Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Adam Tech SW-PB5-AA3BG112V-IP40-8 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Adam Tech SW-PB5-AA3BG112V-IP40-8 - Technical Attributes
Attributes Table
| Rated Voltage (VAC): | 220VAC |
| Rated Voltage: | 24V |
| Contact Current-Max: | 500mA |
| Switch Operation: | On-Mom |
| Circuitry: | SPDT |
| Insulation Resistance: | 100MΩ |
| Illumination Color: | Green |
| Cap Color: | Green |
| Actuator Style: | Round Button |
| Termination Style: | Solder |
| Operating Temperature: | -25°C to +55°C |
| IP Rating: | IP40 - Indoor Lighting Only |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
40
$4.61
80
$4.56
120
$4.53
160
$4.51
200+
$4.44
Product Variant Information section
Available Packaging
Package Qty:
40 per Tray
Mounting Method:
Panel Mount