text.skipToContent text.skipToNavigation

Manufacturer Part #

TSM060N03ECP ROG

TSM060 Series N-Channel 30 V 70A 54W Surface Mount Mosfet TO-252(D-Pak)

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2244
Product Specification Section
Taiwan Semiconductor TSM060N03ECP ROG - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 6mΩ
Rated Power Dissipation: 54W
Qg Gate Charge: 11.1nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 70A
Turn-on Delay Time: 7.5ns
Turn-off Delay Time: 35.2ns
Rise Time: 14.5ns
Fall Time: 9.6ns
Gate Source Threshold: 1.6V
Input Capacitance: 1210pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$812.50
USD
Quantity
Unit Price
2,500
$0.325
5,000
$0.32
7,500
$0.315
12,500+
$0.31
Product Variant Information section