text.skipToContent text.skipToNavigation

Manufacturer Part #

ESDA14V2L

ESDA Series 2 Channel 14.2 V 90 pF SMT Uni-Directional Transil™ Array - SOT-23

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
STMicroelectronics ESDA14V2L - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Uni-Directional
Breakdown Voltage-Max: 15.8V
Breakdown Voltage-Min: 14.2V
Standoff Voltage: 12V
Capacitance: 90pF
Operating Temp Range: -40°C to +125°C
ESD Voltage-Max: ±25kV
Leakage Current: 5µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
21,000
USA:
21,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$114.30
USD
Quantity
Unit Price
3,000
$0.0381
9,000
$0.0371
15,000
$0.0367
45,000
$0.0358
75,000+
$0.035
Product Variant Information section