text.skipToContent text.skipToNavigation

Manufacturer Part #

TG-3541CE 32.7680KXB3

High Accuracy 32 kHz DTCXO

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Epson Electronics America TG-3541CE 32.7680KXB3 - Technical Attributes
Attributes Table
Oscillator Type: TCXO
Operating Frequency: 32.768kHz
Supply Voltage: 1.5V to 5.5V
Supply Current: 3µA
Symmetry: 40% to 60%
Load Capacitance: 30pF
Output Type: CMOS
Operating Temp Range: -40°C to +105°C
Dimension: L  3.2mm x W  2.5mm x H  1mm
No of Terminals: 10
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$995.00
USD
Quantity
Unit Price
250+
$3.98
Product Variant Information section