Manufacturer Part #
499252-3
Amp-Latch 26 Position Strain Relief Socket
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Box | ||||||||||
| Date Code: | 2428 | ||||||||||
Product Specification Section
TE Connectivity 499252-3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Multiple Change Notification
01/13/2025 Details and Download
General Description of Changes1) Introducing PDNi plating as Alternative. 215915 & 215882 : 0.75um (30u") 215919 & 215911 : 0.20um (8u") 2) Manufacturing Location change 3) Packaging ChangeReason for Changes:1) Introducing PDNi plating as Alternative. 2) Manufacturing Location change 3) Packaging Change ( Refer Attachment )
Part Status:
Active
Active
TE Connectivity 499252-3 - Technical Attributes
Attributes Table
| Type: | Accessory |
| Accessory Type: | Strain Relief |
| No of Positions: | 26 |
| Color: | Black |
| Material: | Thermoplastic |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
Features & Applications
The 499252-3 is a Amp-Latch 26 Position Strain Relief Accessory.
Features:
- Product Line = AMP-LATCH
- Accessory Type = Strain Relief
- Accessory Color = Black
- Profile Height (Y-Axis) (mm [in]) = 14.76 [0.581]
- Contact Base Material = Phosphor Bronze
- Contact Plating, Mating Area, Material = Gold or Palladium Nickel or Performance Based
- Packaging Method = Box
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
500
$0.152
1,500
$0.149
2,500
$0.147
5,000
$0.145
10,000+
$0.142
Product Variant Information section
Available Packaging
Package Qty:
500 per Box