text.skipToContent text.skipToNavigation

Manufacturer Part #

SSL-LX5093GD

Green 5 mm 60° Diffused 30 mcd 2.2 V Through Hole LED - T-1¾

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
Lumex SSL-LX5093GD - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Diffused
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 30mcd
Viewing Angle: 60°
Wavelength: 565nm
Rated Power: 105mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  8.6mm x D  5.9mm
Mounting Method: Through Hole
Features & Applications

The SSL-LX5093GD is a part of SSL-LX series LED's. It has an operating temperature ranging from - 40°C to 85°C. 

Features:

  • State-of-the-Art, High Brightness ChipTechnology
  • Choice of Colors and Lens Finishes
  • Lead Frame / Lens Casting Reliability
  • Easy-to-Solder Leads, Tin Finish
  • Available Bulk or on Tape and Reel
  • Lead Trimming and Forming Available
  • Custom Shapes, Easily Tooled, Low Minimum

Applications:

  • Board or Panel Indication or Illumination
  • Annunciator and Control Panels
  • Telecom Switches and Central Station Equipment
  • Large Panel Indicators
Pricing Section
Global Stock:
0
USA:
0
25,609
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.08
USD
Quantity
Unit Price
1
$0.0836
300
$0.0816
750
$0.0795
2,000
$0.0774
4,000+
$0.0735
Product Variant Information section