text.skipToContent text.skipToNavigation

Manufacturer Part #

LTV-816S-TA1

LTV Series Single Channel 80 V 5000 Vrms Transistor Output Optocoupler SMT-DIP-4

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
LITEON LTV-816S-TA1 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 80V
Directional: Uni-Directional
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 50mA
Power Dissipation: 200mW
Output Type: Transistor
CTR-Min: 50%
Operating Temp-Max: 110°C
Storage Temperature Range: -55°C to +125°C
Package Style:  SMD-4
Mounting Method: Surface Mount
Features & Applications
The LTV-816S-TA1 is a single channel, 80 V 5000 Vrms phototransistor output optocoupler.
 
Features:
  • Response time 4 µs typical
  • Current transfer ratio minimum 50 %
  • High input-output isolation voltage
  • Dual-in-line package
  • Operating temperature -30° C to +100° C
Pricing Section
Global Stock:
0
USA:
0
28,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
1000
Total
$350.00
USD
Quantity
Unit Price
1,000
$0.0899
3,000
$0.0875
5,000
$0.0865
20,000
$0.0836
30,000+
$0.0818
Product Variant Information section