Manufacturer Part #
LTL2R3KG
Green 5 mm 40° Tinted Diffused 180 mcd 2.1 V LED Through Hole
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2540 | ||||||||||
Product Specification Section
LITEON LTL2R3KG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LITEON LTL2R3KG - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Green |
| Lens Type: | Tinted / Diffused |
| Forward Voltage: | 2.1V |
| Forward (Drive) Current: | 30mA |
| Intensity: | 180mcd |
| Viewing Angle: | 40° |
| Wavelength: | 575nm |
| Rated Power: | 60mW |
| Operating Temp Range: | -40°C to +100°C |
| Storage Temperature Range: | -55°C to +100°C |
| Dimension: | H 8.7mm x D 5.9mm |
| Mounting Method: | Through Hole |
Features & Applications
The LTL2R3KG is a Green 5 mm 40° viewing angle Tinted Diffused 180 mcd 2.1 V Through Hole LED. Operating temperature ranges between -40 to 100°c.
Features:
- High luminous intensity output
- Low power consumption
- High Efficiency
- Versatile mounting on P.C. board or panel
- I.C. Compatible/low current requirements
- Popular T-1 3/4 diameter
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.0715
300
$0.0698
1,000
$0.0675
2,000
$0.0663
5,000+
$0.0627
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Through Hole