Manufacturer Part #
CONMMCX001
MMCX 50 Ohm Surface Mount Female RF Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | 2434 | ||||||||||
Product Specification Section
TE Connectivity CONMMCX001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity CONMMCX001 - Technical Attributes
Attributes Table
| Type: | MMCX |
| Style/Orientation: | Vertical Jack |
| Impedance: | 50Ω |
| Termination: | Solder |
| Termination Style: | PCB |
| Operating Temp Range: | -65°C to +165°C |
| Contact Plating: | Gold |
| Contact Material: | Berylium Copper |
| Material: | Brass |
| Frequency: | 6GHz |
| Gender: | Female |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
700
USA:
700
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
100
$3.22
200
$3.19
400
$3.16
500
$3.15
1,500+
$3.10
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Through Hole