Manufacturer Part #
NACZ471M25V10X10.5TR13M1F
NACZ Series 470 uF 25 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NIC Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:300 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2230 | ||||||||||
Product Specification Section
NIC Components NACZ471M25V10X10.5TR13M1F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material/Part Number Change
01/31/2023 Details and Download
Part Status:
Active
Active
NIC Components NACZ471M25V10X10.5TR13M1F - Technical Attributes
Attributes Table
| Series: | NACZ |
| Type: | V-Chip |
| Capacitance: | 470µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 25V |
| Lifetime@Temperature: | 2000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 670mA |
| Impedance: | 0.09Ω |
| Operating Temp-Max: | 105°C |
| Dimension: | L 10.5mm x D 10mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
11,400
USA:
11,400
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
300
$0.173
900
$0.17
1,500
$0.168
6,000
$0.164
9,000+
$0.161
Product Variant Information section
Available Packaging
Package Qty:
300 per Reel
Mounting Method:
Surface Mount