text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4004-TP

1N4004 Series 1 A 400 V Through-Hole Rectifying Diode - DO-41

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2101
Product Specification Section
Micro Commercial Components 1N4004-TP - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 400V
Reverse Recovery Time-Max: 2µs
Reverse Current-Max: 5µA
Diode Capacitance-Max: 15pF
Average Forward Current-Max: 1A
Peak Current-Max: 30A
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Features & Applications

Founded in 1998, Micro Commercial Components Corp. (MCC) is a supplier of high-quality discrete semiconductors to the consumer markets. MCC's products include diodes, rectifiers, transistors, MOSFETs, voltage regulators and protection devices. 

The 1N4001 thru 1N4007 series of Low Current Leakage and Low Cost rectifiers are offered in the DO-41 package. The 1N4001 thru 1N4007 series also has a average forward current of 1.0 A peak forward surge current of 30 A.

The 1N4004-BP has a maximum recurrent peak reverse voltage of 400 V a maximum RMS voltage of 280 V and a maximum DC blocking voltage of 400 V. The 1N4004-BP also has a operating and storage temperature of -55°C to +125°C.
Pricing Section
Global Stock:
155,000
USA:
155,000
640,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$104.50
USD
Quantity
Unit Price
5,000
$0.0209
15,000
$0.0204
20,000
$0.0202
50,000
$0.0198
75,000+
$0.0194
Product Variant Information section