Manufacturer Part #
BAV199T-7-F
BAV199T Series 4 A 85 V 150 mW Surface Mount Low Leakage Diode - SOT-523
Product Specification Section
Diodes Incorporated BAV199T-7-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated BAV199T-7-F - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: | 85V |
Reverse Recovery Time-Max: | 3µs |
Power Dissipation: | 150mW |
Peak Current-Max: | 4A |
Package Style: | SOT-523 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0376
6,000
$0.037
12,000
$0.0364
15,000
$0.0362
45,000+
$0.035
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-523
Mounting Method:
Surface Mount