text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FC1E221

EEU-FC Series 25 V 220 uF Ø 8 x 11.5 mm LS=3.5 mm 105 °C Low ESR Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2345
Product Specification Section
Panasonic Industry EEU-FC1E221 - Technical Attributes
Attributes Table
Series: FC
Type: Radial
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 555mA
Impedance: 0.117Ω
Lead Spacing: 3.5mm
Operating Temp-Max: 105°C
Dimension: L  11.5mm x D  8mm
Mounting Method: Through Hole
Features & Applications
The EEU-FC1E221 is a Low impedance radial aluminum electrolytic capacitor with 220 µF capacitance and rated voltage of 25 V. Operating temperature ranging between –55 °C to +105 °C.

Features:

  • Endurance : 105 °C 1000 h to 5000 h
  • Low impedance
  • RoHS directive compliant

Applications:

  • General Electronic Circuit
Pricing Section
Global Stock:
32,099
USA:
32,099
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.10
USD
Quantity
Unit Price
1
$0.101
250
$0.0989
1,000
$0.0954
2,500
$0.0932
10,000+
$0.0878
Product Variant Information section