Référence fabricant
TUHS10F05
TUHS10 Series 10 W 5 V Output 2 A PCB Mount Encapsulated AC/DC Power supply
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | COSEL | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :1 par Box Méthode de montage :PCB Mount | ||||||||||
| Code de date: | |||||||||||
COSEL TUHS10F05 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
By Britain exited from the EU, UKCA (UK Conformity Assessed) marking is required for products of distribution and sales in the UK markets after 1st January 2023.As we have already mentioned on the existing document (No. GSP21903e), to meet the requirements of the UK market, we will add the UKCA marking in our products.1. Product Being ChangedAll models that CE marking is applicable2. Description(1) MarkingTo add the UKCA marking in product body or packing label.The detail of change shows on Fig. 1, Fig. 2 and Fig. 3.*Except AEA series and LHA10F/15F models because those models have alreadybeen applicable.(2) UK Declaration of ConformityThe latest UK Declaration of Conformity is updated on our WEB sequentially.
Statut du produit:
COSEL TUHS10F05 - Caractéristiques techniques
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 10W |
| Output Voltage: | 5V |
| Input Voltage: | 85V to 264V |
| Méthode de montage : | PCB Mount |
Emballages disponibles
Qté d'emballage(s) :
1 par Box
Méthode de montage :
PCB Mount