Manufacturer Part #
25SVPK33M
SVPK series 25V 33uF 5x5.9mm SMD Polymer Aluminum Electrolytic Cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2009 | ||||||||||
Product Specification Section
Panasonic Industry 25SVPK33M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry 25SVPK33M - Technical Attributes
Attributes Table
| Series: | SVPK |
| Type: | Can - SMT |
| Capacitance: | 33µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 25V |
| Operating Temp Range: | -55°C to +125°C |
| Ripple Current: | 820mA |
| Dimension: | H 5.9mm x D 5mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
37,500
USA:
37,500
On Order:
0
Factory Lead Time:
42 Weeks
Quantity
Unit Price
1,500
$0.415
3,000
$0.41
4,500+
$0.405
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount