Manufacturer Part #
SMBJ160A-E3/52
SMBJ160 Series 178 V 600 W TRANSZORB® Transient Voltage Suppressor - DO-214AA
Product Specification Section
Vishay SMBJ160A-E3/52 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay SMBJ160A-E3/52 - Technical Attributes
Attributes Table
Product Status: | Active |
Breakdown Voltage-Min: | 178V |
Clamping Voltage-Max: | 259V |
Directional: | Uni-Directional |
Power Dissipation: | 5W |
Reverse Leakage Current: | 1µA |
Peak Power: | 600W |
Test Current: | 1mA |
Standoff Voltage: | 160V |
Forward Voltage: | 3.5V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Breakdown Voltage-Max: | 197V |
Package Style: | DO-214AA |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
750
USA:
750
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
750
$0.0486
3,000
$0.0471
11,250
$0.0458
22,500
$0.0451
56,250+
$0.0434
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Package Style:
DO-214AA
Mounting Method:
Surface Mount