Manufacturer Part #
NCV33035DWR2G
MC Series 40 V Surface Mount Brushless DC Motor Controller - SOIC-24
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:SOIC-24W Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
onsemi NCV33035DWR2G - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
onsemi NCV33035DWR2G - Technical Attributes
| Motor Type: | Brushless DC |
| Load Voltage: | 10V to 30V |
| No of Outputs: | Six |
| Output Current-Max: | 100mA |
| Supply Current: | 14mA |
| Clock Frequency-Max: | 28kHz |
| Rated Power Dissipation: | 650mW |
| Supply Voltage-Max: | 40V |
| Supply Voltage: | 10V to 30V |
| Fall Time: | 26ns |
| Rise Time: | 107ns |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | SOIC-24W |
| Mounting Method: | Surface Mount |
Features & Applications
The NCV33035 Brushless DC Motor Controller.
The MC33035 is a high performance second generation monolithic brushless DC motor controller containing all of the active functions required to implement a full featured open loop, three or four phase motor control system. This device consists of a rotor position decoder for proper commutation sequencing, temperature compensated reference capable of supplying sensor power, frequency programmable sawtooth oscillator, three open collector top drivers, and three high current totem pole bottom drivers ideally suited for driving power MOSFETs. Also included are protective features consisting of undervoltage lockout, cycle−by−cycle current limiting with a selectable time delayed latched shutdown mode, internal thermal shutdown, and a unique fault output that can be interfaced into microprocessor controlled systems. Typical motor control functions include open loop speed, forward or reverse direction, run enable, and dynamic braking. The MC33035 is designed to operate with electrical sensor phasings of 60°/300° or 120°/240°, and can also efficiently control brush DC motors.
Key Features:
- 10 to 30 V Operation
- Undervoltage Lockout
- 6.25 V Reference Capable of Supplying Sensor Power
- Fully Accessible Error Amplifier for Closed Loop Servo Applications
- High Current Drivers Can Control External 3−Phase MOSFET Bridge
- Cycle−By−Cycle Current Limiting
- Pinned−Out Current Sense Reference
- Internal Thermal Shutdown
- Selectable 60°/300° or 120°/240° Sensor Phasings
- Can Efficiently Control Brush DC Motors with External MOSFET H−Bridge
- NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes
- Pb−Free Packages are Available
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-24W
Mounting Method:
Surface Mount