text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74LVX125DTG

IC BUF NON-INVERT 3.6V 14TSSOP

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
onsemi MC74LVX125DTG - Technical Attributes
Attributes Table
Logic Circuit: Buffer
No of Functions / Channels: 4
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 3.6V
Power Dissipation: 833mW
Propagation Delay: 6.9ns
Operating Temperature: -40°C to +85°C
Capacitance: 4pF
No of Inputs: 4
No of Outputs: Quad
High Level Output Current: -4mA
Low Level Output Current: 4mA
No of Pins: 14
Quiescent Current: 4µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,552
USA:
3,552
On Order:
0
Factory Stock:Factory Stock:
8,352
Factory Lead Time:
13 Weeks
Minimum Order:
96
Multiple Of:
96
Total
$14.30
USD
Quantity
Unit Price
96
$0.149
480
$0.145
2,400
$0.141
4,800
$0.139
14,400+
$0.134
Product Variant Information section