Manufacturer Part #
DF63-5S-3.96C
DF63 Series 5 Position 3.96 mm Pitch Single Row Wire to Board Receptacle
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Wire Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hirose Electric DF63-5S-3.96C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric DF63-5S-3.96C - Technical Attributes
Attributes Table
| No of Positions: | 5 |
| No of Rows: | 1 |
| Contact Termination: | Female/Socket Crimp |
| Pitch: | 3.96 mm |
| Style/Orientation: | Free Hanging Receptacle |
| Termination: | Crimp |
| Operating Temp Range: | -55°C to +105°C |
| Voltage Rating: | 630V |
| Current Rating: | 10A |
| Material: | Polybutylene Terephthalate |
| Gender: | Female |
| Type: | Housing |
| Mating Type: | Latch Lock |
| Color: | Black |
| Insulation Resistance: | 1GΩ |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
100
$0.174
400
$0.17
1,500
$0.166
3,000
$0.164
7,500+
$0.159
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Wire Mount