text.skipToContent text.skipToNavigation

Manufacturer Part #

EM256512H

EM2565 Series 12 Position 5.08 mm Pitch 12-22 AWG Euro Style Terminal Block

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton EM256512H - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 12
No of Rows: 1
Wire Gauge: AWG 12-22
Termination: Solder
Style: Depluggable
Pitch: 5.08 mm
Color: Black
Contact Plating: Tin
Current Rating: 16A
Voltage Rating: 300V
Operating Temp Range: -40°C to +105°C
Features & Applications

The EM256512H is a Pluggable 12 Position 5.08 mm Pitch 12-22 AWG Euro Style Terminal Block.

Features:

  • Ratings : 16 A, 300 V
  • Center Spacing : 0.20” (5.08mm) Consult factory for 0.40” (10.16mm)
  • Wire Range : #12-26 AWG
  • Housing Material : UL rated 94V0 Thermoplastic
  • Contact Material Brass Tin-Plated
  • Screw Size : M3x5 Zinc-Plated Steel
  • Operating Temperature : 105°C (221°F) max., -40°C (-40°F) min.
  • Torque Rating: 7 lb-in.
  • Construction: Mold-to-Length
  • Agency Information: File E62622; CE Certified

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$425.00
USD
Quantity
Unit Price
100
$4.25
200
$4.21
300
$4.18
400
$4.17
500+
$4.12
Product Variant Information section