Manufacturer Part #
929002770513
FO Strip XU 47.5in 4000lm 935 LV1
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Signify North America | ||||||||||
| Standard Pkg: | Product Variant Information section | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Signify North America 929002770513 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Signify North America 929002770513 - Technical Attributes
Attributes Table
| Board Type: | Flexible Strip |
| CCT: | 3500K |
| CRI: | 90 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2
$14.90
4
$14.79
15
$14.58
25
$14.50
50+
$14.29
Product Variant Information section