text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5207-3.2YM5-TR

MIC5207 Series 3.2 V Fixed Output 180 mA SMT Low-Noise LDO Regulator - SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5207-3.2YM5-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 16V
Output Voltage Fixed: 3.2V
Dropout Voltage-Max: 400mV
Output Current-Max: 180mA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,290.00
USD
Quantity
Unit Price
3,000+
$0.43
Product Variant Information section