Manufacturer Part #
NCP781BMN050TAG
NCP781 Series 150 V 100 mA Fixed Very High Voltage Linear Regulator - DFN-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:DFN-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NCP781BMN050TAG - Product Specification
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
onsemi NCP781BMN050TAG - Technical Attributes
Attributes Table
| Input Voltage-Min: | 6V |
| Input Voltage-Max: | 150V |
| Output Voltage Fixed: | 5V |
| Dropout Voltage-Max: | 7V |
| Output Current-Max: | 0.1A |
| Tolerance (%): | ±2.5% |
| Regulator Topology: | Fixed |
| Quiescent Current: | 27µA |
| No. of Outputs: | Single |
| Output Noise: | 300µV |
| Load Regulation: | 20mV |
| Current - Limit: | 220mA |
| Line Regulation: | 12.5mV |
| Package Style: | DFN-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
3,000
$0.46
6,000+
$0.45
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DFN-6
Mounting Method:
Surface Mount