Référence fabricant
MC34161DMR2G
MC34161 Series 1.27 V Surface Mount Universal Voltage Monitor - Micro-8
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | onsemi | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :4000 par Reel Style d'emballage :MICRO-8 Méthode de montage :Surface Mount |
||||||||||
| Code de date: | |||||||||||
onsemi MC34161DMR2G - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Statut du produit:
onsemi MC34161DMR2G - Caractéristiques techniques
| No of Outputs: | Single |
| Threshold Voltage: | 1.27|V |
| Supply Voltage-Max: | 40V |
| Output Voltage: | 2.6V to 2.48V |
| Style d'emballage : | MICRO-8 |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
The MC34161 are universal voltage monitors intended for use in a wide variety of voltage sensing applications.
These devices offer the circuit designer an economical solution for positive and negative voltage detection. The circuit consists of two comparator channels each with hysteresis, a unique Mode Select Input for channel programming, a pinned out 2.54 V reference, and two open collector outputs capable of sinking in excess of 10 mA. Each comparator channel can be configured as either inverting or noninverting by the Mode Select Input. This allows over, under, and window detection of positive and negative voltages. The minimum supply voltage needed for these devices to be fully functional is 2.0 V for positive voltage sensing and 4.0 V for negative voltage sensing.
Applications include direct monitoring of positive and negative voltages used in appliance, automotive, consumer, and industrial equipment.
Key Features:
- Unique Mode Select Input Allows Channel Programming
- Over, Under, and Window Voltage Detection
- Positive and Negative Voltage Detection
- Fully Functional at 2.0 V for Positive Voltage Sensing and 4.0 V for Negative Voltage Sensing
- Pinned Out 2.54 V Reference with Current Limit Protection
- Low Standby Current
- Open Collector Outputs for Enhanced Device Flexibility
- NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes
- Pb-Free Packages are Available
Applications:
- Body Electronic
- Braking
- Infotainment
- Instrument Cluster
- Nagivator
- Occupant Comfort
- Occupant Protection
- Powertrain
To learn more about the MC34161 product family, Click Here
Emballages disponibles
Qté d'emballage(s) :
4000 par Reel
Style d'emballage :
MICRO-8
Méthode de montage :
Surface Mount