text.skipToContent text.skipToNavigation

Référence fabricant

AEKD-AFLLIGHT1

Loads for Adaptive Front Lighting (AFL) System with LED Lights, Motors and Cooli

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date: 1941
Product Specification Section
STMicroelectronics AEKD-AFLLIGHT1 - Caractéristiques techniques
Attributes Table
Application Type: Dev Tool
Fonctionnalités et applications

The AEKD-AFLLIGHT1 is a car headlight assembly able to accommodate adaptive front light (AFL) adjustment systems for simulation and development purposes. It consists of a plexiglass housing and two stepper motors for light projection angle adjustment in the x and y directions, a high beam lamp, a low beam lamp that can be directionally adjusted by the stepper motors, a LED string simulating the DRL and another LED string simulating a turn indicator, as well as a small cooling fan. All the loads are wired to two connectors that can be directly plugged onto matching connectors on the AEKD-AFLPANEL1 companion ECU panel with all the necessary boards and drivers to control the system, allowing rapid prototyping and significantly shorter time to achieve application proof of concept and trial phases.

Features:

?Vehicle headlight simulation equipment for adaptive front light (AFL) adjustment system:

• two stepper motors for horizontal and vertical displacement
• four LEDs for high beam, low beam, daytime running light (DRL) and turn indicator light
• cooling fan

?Allows simulation and testing of complete car headlight assemblies and AFL applications
?Cables and connectors included
?Compatible with AEKD-AFLPANEL1 with all the required electronics to drive the system
?Assembled size: 400 x 200 x 140 mm (approx.)
?WEEE and RoHS compliant
?Part of the AutoDevKit initiative


Pricing Section
Stock global :
2
États-Unis:
2
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1
Multiples de :
1
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
393,75 $
USD
Quantité
Prix unitaire
1
$393.75
2
$388.01
3
$384.69
4
$382.36
5+
$375.00
Product Variant Information section