Référence fabricant
DVK-ST60-2230C
DVK 60 Series-Sterling Development Kit Setup with SDIO Host
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Ezurio | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :1 par Bulk | ||||||||||
| Code de date: | |||||||||||
Ezurio DVK-ST60-2230C - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Description of ChangesAll changes have been applied to the part numbers listed in the document:? Update PCB silkscreens and labels to bear Ezurio logo and/or company information; changes will cover below. - Product PCB silkscreens if applicable- Product or device label or laser-etching whichever applicable- Packaging labels- Other labels that are applicableReason for ChangeAs part of our rebranding efforts, changes are made to PCB silkscreens, product device labels, as well as packaging labels to ensure all products shipped to customers bear and will bear the Ezurio brand.
DESCRIPTION OF CHANGES:All changes have been applied to the part numbers listed above:? Change the Wi-Fi and Bluetooth MAC OUIs from C0EE40 to B0FB15.REASON FOR CHANGE:As part of a normal consumption of MAC addresses for our connectivity products, available MAC addresses for a specific OUI are exhausted and a new OUI is required to allow continued supply of unique MAC addresses for Laird Connectivity products.Our OUI C0EE40 is nearing the end of the available MAC addresses and a new OUI is needed to maintain supply of products without interruption.
Statut du produit:
Ezurio DVK-ST60-2230C - Caractéristiques techniques
| Application Type: | 802.15.4/ZigBee/Mesh |
Emballages disponibles
Qté d'emballage(s) :
1 par Bulk