Manufacturer Part #
TLH-5935/P
Extended temperature wafer cell, 1/6D
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Tadiran Batteries | ||||||||||
| Standard Pkg: | Product Variant Information section | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Tadiran Batteries TLH-5935/P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Tadiran Batteries TLH-5935/P - Technical Attributes
Attributes Table
| Chemistry: | Lithium Metal |
| Rated Voltage: | 3.6V |
| Battery Cell Size: | 1/6 D |
| Capacity: | 1.5Ah |
| Rechargeable: | No |
Features & Applications
All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$9.05
4
$8.93
15
$8.81
30
$8.75
75+
$8.62
Product Variant Information section