Manufacturer Part #
1061
Surface Mount Coin Cell Battery Holder for 20 mm Cell
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bulk |
||||||||||
| Date Code: | 2208 | ||||||||||
Keystone 1061 - Technical Attributes
| Dimension: | H 7.4mm x L 23.65mm x W 22.8mm |
Features & Applications
For over fifty years, Keystone Electronics has been manufacturing precision electronic interconnect components and hardware. Keystone’s offering has been created specifically for use by OEM Designers and Engineers who create and develop state-of-the-art electronic products, instruments and systems. While Keystone catalog products meet most standard requirements, modifications as well as custom fabrications can be manufactured to meet your special needs.
Surface mount coin cell holders for 20 mm and 23 mm lithium coin cell batteries from Keystone are ideal for memory back-up applications. The polarity is clearly marked on these rugged light weight holders. Compatible with both vacuum and mechanical pick and place assembly systems, these low profile coin cell battery holders from Keystone are safe for all soldering and reflow operations.
The 1061 surface mount coin cell battery holder with small pad pattern layout from Keystone is designed for 20 mm lithium coin cells. The 1061 holds one cell of either of the following batteries: 2020, 2025, and 2032. It can accommodate either one or two 2016 cells.
Available Packaging
Package Qty:
200 per Bulk