text.skipToContent text.skipToNavigation

Manufacturer Part #

132

Aluminum Battery Holder

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 132 - Technical Attributes
Attributes Table
Battery Cell Size: 2/3 A
Dimension: H  15.87mm x L  37.44mm x W  15.88mm
Mounting Style: Screw Mount
Termination Style: Solder Lug
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
232
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
Total
$466.00
USD
Quantity
Unit Price
200+
$2.33
Product Variant Information section