text.skipToContent text.skipToNavigation

Manufacturer Part #

179

Battery Contact Spring (Coil) for AAA 1 Cell PC Pin

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2311
Product Specification Section
Keystone 179 - Technical Attributes
Attributes Table
Battery Cell Size: AAA
Dimension: H  1.4mm x L  20mm x D  7mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
2,088
USA:
2,088
On Order:
0
Factory Stock:Factory Stock:
16,515
Factory Lead Time:
N/A
Minimum Order:
2088
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$136.97
USD
Quantity
Unit Price
2,500
$0.0656
5,000
$0.0644
7,500
$0.0636
10,000+
$0.0627
Product Variant Information section