text.skipToContent text.skipToNavigation

Manufacturer Part #

0202.125H

202 Series Fast-Acting 250 V 0.125 A 9.45 x 6.35 mm Through Hole Flat-Pak® Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0202.125H - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Fast-Acting
Current Rating: 0.125A
Resistance: 2.45Ω
Interrupting Rating: 50A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 0.0018A
Dimension: L  9.45mm x W  6.35mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
69
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$227.00
USD
Quantity
Unit Price
1
$2.35
25
$2.30
100
$2.27
250
$2.24
1,000+
$2.18
Product Variant Information section