text.skipToContent text.skipToNavigation

Manufacturer Part #

02151.25MXP

215 Series Time Lag 250 VAC 1.25 A Ø 5 x 20 mm Axial Ceramic Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2335
Product Specification Section
Littelfuse 02151.25MXP - Technical Attributes
Attributes Table
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Lag
Current Rating: 1.25A
Resistance: 0.1074Ω
Interrupting Rating: 1500A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 3.2A
Dimension: L  5.2mm x W  20mm
Moisture Sensitivity Level: 1
Package Style:  CARTRIDGE
Mounting Method: Tab Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$450.00
USD
Quantity
Unit Price
200
$0.45
2,000
$0.44
4,000
$0.435
5,000+
$0.43
Product Variant Information section