Manufacturer Part #
0216.050HXP
216 Series Fast-Acting 250 V 0.05 A Ø 5 x 20 mm Ceramic Cartridge Fuse
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Package Style:CARTRIDGE Mounting Method:Fuse Block / Clip / Holder | ||||||||||
| Date Code: | |||||||||||
Littelfuse 0216.050HXP - Product Specification
Shipping Information:
ECCN:
PCN Information:
This customer notification refers to a cosmetic change on the labels. No changes to form, fit and function of the affected fuses. With regards to the above reference, there will be an additional marking added to the labels of the affected fuses. Products affected are all fuses with CE mark on labels on the packaging and carton boxes. This change is only the addition of the below marking to the label and does not impact form, fit and function of the fuse itself.
Part Status:
Littelfuse 0216.050HXP - Technical Attributes
| Voltage Rating: | 250V |
| Response Characteristic: | Fast-Acting |
| Current Rating: | 0.05A |
| Operating Temp Range: | -55°C to +125°C |
| Dimension: | L 20mm x D 5mm |
| Package Style: | CARTRIDGE |
| Mounting Method: | Fuse Block / Clip / Holder |
Features & Applications
0216.050HXP Fast Acting Ceramic Fuse from the circuit protection leaders Littelfuse.
Environment Specifications of the 0216.050HXP 0.05A fast acting fuse:
- Operating temperature: -55°C to 125°
- Thermal Shock: MIL-STD-202F Method 107G
- Vibration: MIL-STD-202F Method 201A
- Humidity: MIL-STD-202F Method 103B
- Salt Spray: MIL-STD-202F Method 101D, Test Condition B
See 0216.050HXP Datasheet for more technical data.
The 0.05 amp, 250V ceramic cartridge fuse (0216.050HXP) is one of several fast acting fuses from Littelfuse.
The entire 5 x 20 mm fuse family offers electrical protection from 0.05 to 16 amperes.
Littelfuse fast acting fuses are also available in axial lead packaging as well as cartridge format.
Littelfuse's fast acting ceramic cartridge fuse 0216.050HXP has been designed to International (IEC) Standards for use globally.
0216.050HXP is RoHS compliant and Lead-Free
Keywords: Littelfuse, Fast Acting Fuse, 0.05A fuse, Ceramic Cartridge Fuse, 5 x 20 mm Fast Acting Fuse
Available Packaging
Package Qty:
100 per Bag
Package Style:
CARTRIDGE
Mounting Method:
Fuse Block / Clip / Holder