text.skipToContent text.skipToNavigation

Manufacturer Part #

0218001.MXP

218 Series Time Lag 250 V 1A Ø 5 x 20 mm Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
Littelfuse 0218001.MXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Lag
Current Rating: 1A
Resistance: 0.0613Ω
Interrupting Rating: 35A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 6.73A
Dimension: L  20mm x D  5mm
Package Style:  CARTRIDGE
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
4
USA:
4
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.16
USD
Quantity
Unit Price
1
$0.162
200
$0.159
750
$0.155
2,500
$0.152
10,000+
$0.145
Product Variant Information section