text.skipToContent text.skipToNavigation

Manufacturer Part #

0235001.HXP

235 Series Fast-Acting 250 V 1 A Ø 5 x 20 mm Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2336
Product Specification Section
Littelfuse 0235001.HXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Fast-Acting
Current Rating: 1A
Resistance: 0.153Ω
Interrupting Rating: 100A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 0.4675A
Dimension: L  20mm x D  5mm
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$230.00
USD
Quantity
Unit Price
100
$0.235
400
$0.23
2,000
$0.225
4,000
$0.22
12,500+
$0.215
Product Variant Information section