text.skipToContent text.skipToNavigation

Manufacturer Part #

0239003.MXP

239 Series Slo-Blo 250V 3 A Ø 5 x 20 mm Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse 0239003.MXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Time Lag
Current Rating: 3A
Operating Temp Range: -55°C to +125°C
Dimension: L  20mm x D  5mm
Package Style:  CARTRIDGE
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$335.00
USD
Quantity
Unit Price
1,000
$0.335
2,000
$0.33
3,000
$0.325
10,000+
$0.315