text.skipToContent text.skipToNavigation

Manufacturer Part #

0251.062MRT1L

251 Series Very Fast-Acting 125 V 0.062 A Ø 2.8x7.11 mm Axial Lead PICO® II Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
Littelfuse 0251.062MRT1L - Technical Attributes
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 125VAC
Response Characteristic: Very Fast Acting
Current Rating: 0.062A
Resistance:
Interrupting Rating: 300A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 1.13E-4A
Dimension: L  7.11mm x D  2.8mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
57,000
USA:
57,000
21,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$785.00
USD
Quantity
Unit Price
1,000
$0.785
2,000
$0.775
3,000
$0.77
4,000
$0.765
5,000+
$0.75
Product Variant Information section