text.skipToContent text.skipToNavigation

Manufacturer Part #

0277002.M

PICO 277 Series Fast-Acting Ø 2.36 x 7.11 mm 125 V 2 A Axial Military Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0277002.M - Technical Attributes
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 125VAC
Response Characteristic: Fast-Acting
Current Rating: 2A
Interrupting Rating: 10kA
Operating Temp Range: -55°C to +125°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,210.00
USD
Quantity
Unit Price
1,000+
$4.21
Product Variant Information section