Manufacturer Part #
0299080.TXN
299 Series 32 V 80 A 21.59 x 29.21 mm Automotive MAXI® Blade Fuse
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse 0299080.TXN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse 0299080.TXN - Technical Attributes
Attributes Table
| Voltage Rating: | 32V |
| Current Rating: | 80A |
| Resistance: | 0.54Ω |
| Operating Temp Range: | -40°C to +125°C |
| Color: | Beige |
| Dimension: | L 29.1mm x W 8.85mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
10
$2.05
40
$2.02
200
$1.98
400
$1.96
1,250+
$1.92
Product Variant Information section
Available Packaging
Package Qty:
10 per Bulk