text.skipToContent text.skipToNavigation

Manufacturer Part #

0448015.MR

448 Series Very Fast-Acting 85 V 15 A 6.1 x 2.69 mm NANO2® Ceramic Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
Littelfuse 0448015.MR - Technical Attributes
Attributes Table
Voltage Rating: 65V
Response Characteristic: Fast-Acting
Current Rating: 15A
Operating Temp Range: -55°C to +125°C
Dimension: L  6.1mm x W  2.69mm
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$935.00
USD
Quantity
Unit Price
1,000
$0.935
2,000
$0.92
3,000
$0.915
4,000+
$0.905
Product Variant Information section