text.skipToContent text.skipToNavigation

Référence fabricant

0451.125NRL

451 Series Very Fast Acting 125 V 0.125 A 6.1 x 2.69 x 2.69 mm SMT Fuse

Nom du fabricant: Littelfuse
Emballage standard:
Code de date: 1835
Product Specification Section
Caractéristiques techniques
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 125VAC
Response Characteristic: Very Fast Acting
Current Rating: 0.125A
Resistance: 1.7Ω
Interrupting Rating: 50A
Operating Temp Range: -55°C to +125°C
Typical Melting I2T: 0.0029A
Dimension: L  6.1mm x W  2.69mm
Moisture Sensitivity Level: 1
Méthode de montage : Surface Mount
Pricing Section
Stock:
190 000
Commande minimale :
5 000
Multiples de :
5 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Total 
8 000,00 $
USD
Quantité
Prix Internet
5 000+
$1.60