text.skipToContent text.skipToNavigation

Manufacturer Part #

0459003.ER

FUSE 125V V/FA PICO SMF 3A

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2346
Product Specification Section
Littelfuse 0459003.ER - Technical Attributes
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 125VAC
Response Characteristic: Fast-Acting
Current Rating: 3A
Resistance: 29mΩ
Interrupting Rating: 300A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 1.23
Dimension: L  7.24mm x W  4.32mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,612.50
USD
Quantity
Unit Price
2,500
$0.645
5,000+
$0.635