text.skipToContent text.skipToNavigation

Manufacturer Part #

0466001.NRHF

466 Series Very Fast-Acting 63 V 1 A 1206 Surface Mount Thin Film Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2529
Product Specification Section
Littelfuse 0466001.NRHF - Technical Attributes
Attributes Table
Voltage Rating: 63V
Response Characteristic: Very Fast Acting
Current Rating: 1A
Resistance: 0.075Ω
Interrupting Rating: 50A
Operating Temp Range: -55°C to +90°C
Typical Melting I2t (A2sec): 0.0423A
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
65,000
Germany:
65,000
200,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,200.00
USD
Quantity
Unit Price
5,000+
$0.44