text.skipToContent text.skipToNavigation

Manufacturer Part #

1206L150THWR

1206L Series 1206 6 V 1.5 A Surface Mount POLYFUSE® Resettable PTC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse 1206L150THWR - Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications

The 1206L150THWR is a Resettable PTC poly-fuse, It provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.

Features:

  • RoHS compliant, lead free and halogen-free
  • Fast Response to fault current
  • Compact design saves board space
  • Low resistance
  • Low-profile
  • Compatible with high temperature solders

Applications:

  • USB peripherals
  • Disk drives
  • CD-ROMs
  • Plug and play protection for motherboards and peripherals
  • Mobile phones - battery and port protection
  • Disk drives
  • PDAs/digital cameras
  • Game console port protection
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$675.00
USD
Quantity
Unit Price
3,000
$0.225
6,000
$0.22
12,000+
$0.215