Manufacturer Part #
157.5701.6161
157 Series 48 V 160 A 82 x 20 mm Bolt Mount Fuse Strip with Housing
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Box | ||||||||||
| Date Code: | 2235 | ||||||||||
Product Specification Section
Littelfuse 157.5701.6161 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse 157.5701.6161 - Technical Attributes
Attributes Table
| Voltage Rating: | 48V |
| Current Rating: | 160A |
| Operating Temp Range: | -40°C to +125°C |
| Dimension: | 32 x 22 x 10.5 |
Pricing Section
Global Stock:
950
USA:
950
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
50
$4.39
150
$4.33
200
$4.31
500
$4.26
750+
$4.21
Product Variant Information section
Available Packaging
Package Qty:
50 per Box