text.skipToContent text.skipToNavigation

Manufacturer Part #

3403.0167.24

UMT250 Series Time Lag 125 V 1.25 A Non Resettable Fuse AEC-Q200 & IATF 16949

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code: 2251
Product Specification Section
SCHURTER 3403.0167.24 - Technical Attributes
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Lag
Current Rating: 1.25A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 4.5A
Storage Temperature Range: 0°C to 60°C
Moisture Sensitivity Level: 1
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
286,000
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,750.00
USD
Quantity
Unit Price
2,000+
$0.875
Product Variant Information section