text.skipToContent text.skipToNavigation

Manufacturer Part #

C308F50MA-TR

Cartridge Fuses 50mA 250V FA 3x8.4mm CERAMIC

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
Eaton C308F50MA-TR - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Fast-Acting
Current Rating: 50mA
Resistance: 9.4Ω
Interrupting Rating: 4kA
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 1.0E-4A
Dimension: L  8.7mm x D  3.05mm
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$595.00
USD
Quantity
Unit Price
500
$1.19
1,000
$1.18
2,000
$1.17
2,500+
$1.16
Product Variant Information section